41495 | AMP

Uninsulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, 5 mm, metal, 41495

Order No.: 35P2508
EAN: 4099889590555
MPN:
41495
41495 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,028.16 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1285 €
16000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 41495, AMP

Shape Description: Round Spade, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: .816 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 6529 – 10382 CMA, Stud Diameter: 5 mm, Tongue Thickness: .76 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 8000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Isolated No
Cable cross-section 3,0-6,0 mm²
Hole diameter 5 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes