41558-1 | AMP
Uninsulated ring cable lug, 0.8-2 mm², AWG 18 to 14, 3.68 mm, M3.5, 41558-1
Order No.: 71P8588
EAN: 4099891604318
MPN:
41558-1
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 5 Days: 50,000 pcs.
Leadtime: 29 Weeks **
Total Price:
1,383.38 € *
Price list
Quantity
Price per unit*
12500 pcs.
0.1107 €
25000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 41558-1, AMP
Ring terminal, Ring tongue, 18 - 14 AWG Wire size, 0.8 - 2 mm² Wire size, 1624 - 4106 CMA Wire size, Stud size M3.5 / #6.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 18 to 14 | |
Thread size | M3.5 | |
Isolated | No | |
Cable cross-section | 0.8-2 mm² | |
Hole diameter | 3.68 mm | |
Material | steel | |
max. operating temperature | 250 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |