41560 | AMP

Uninsulated ring cable lug, 0.8-2 mm², AWG 18 to 14, 5 mm, 41560

Order No.: 71P8589
EAN: 4099891604325
MPN:
41560
41560 AMP Cable Lugs Image 1
41560 AMP Cable Lugs Image 2
41560 AMP Cable Lugs Image 3
41560 AMP Cable Lugs Image 4
41560 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Available in 5 Days: 105,000 pcs.
Leadtime: 30 Weeks **
Total Price:
660.45 € *
Price list
Quantity
Price per unit*
7500 pcs.
0.0881 €
15000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 41560, AMP

Ring terminal & Spade terminal, Ring tongue, 18-14 AWG Wire size, 0.8-2 mm² Wire size, 1624-4106 CMA Wire size, Stud size #10.

Technical specifications
Version ring cable lug
AWG cross-section AWG 18 to 14
Isolated No
Cable cross-section 0.8-2 mm²
Hole diameter 5 mm
Material brass
max. operating temperature 110 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes