41580 | AMP

Uninsulated ring cable lug, 0.2-0.6 mm², AWG 24 to 20, 3.68 mm, M3.5, metal, 41580

Order No.: 35P2392
EAN: 4099889589795
MPN:
41580
AMP
41580 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Available in 5 Days: 22,500 pcs.
Leadtime: 23 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0547 €

Cable lug, 41580, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .578 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 24 – 20 AWG, Wire Size: .2 – .6 mm², Wire Size: 404 – 1021 CMA, Stud Diameter: 3.68 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 15000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version ring cable lug
AWG cross-section AWG 24 to 20
Colour metal
Thread size M3.5
Isolated No
Cable cross-section 0.2-0.6 mm²
Hole diameter 3.68 mm
Material brass, tin-plated
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes