41582 | AMP

Uninsulated ring cable lug, 0.2-0.6 mm², AWG 24 to 20, 5 mm, metal, 41582

Order No.: 35P2409
EAN: 4099889589931
MPN:
41582
41582 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
4,105.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1369 €

Cable lug, 41582, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .42 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 24 – 20 AWG, Wire Size: .2 – .6 mm², Wire Size: 404 – 1021 CMA, Stud Diameter: 5 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 15000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 24 bis 20
Colour metall
Isolated No
Cable cross-section 0,2-0,6 mm²
Hole diameter 5 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes