42037-1 | AMP

Uninsulated ring cable lug, 0.3-0.9 mm², AWG 22 to 18, 4.17 mm, M4, metal, 42037-1

Order No.: 35P2387
EAN: 4099889589764
MPN:
42037-1
42037-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 30 Weeks **
Total Price:
4,712.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0785 €

Ring cable lug, 42037-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.444 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 22 – 18 AWG, Wire Size: 0.3 -0.9 mm², Wire Size: 642 – 1624 CMA, Stud Diameter: 4.17 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 20000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,3-0,9 mm²
Hole diameter 4.17 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes