42110-3 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 4.82 mm, 42110-3

Order No.: 35P2375
EAN: 4099889589702
MPN:
42110-3
42110-3 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2,360.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32000 pcs.
0.0738 €

Cable lug, 42110-3, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .433 g, Ring & Spade Plating Material: Unplated, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: Without, Wire Size: 18 – 14 AWG, Wire Size: .8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .76 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 16000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Isolated No
Cable cross-section 0,8-2,0 mm²
Hole diameter 4.82 mm
Material Messing
max. operating temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes