42508-2 | AMP

Uninsulated ring cable lug, 0.2-0.6 mm², AWG 24 to 20, 4.34 mm, M4, metal, 42508-2

Order No.: 35P2365
EAN: 4099889589641
MPN:
42508-2
AMP
42508-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Available in 5 Days: 70,000 pcs.
Leadtime: 4 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1000 €

Ring cable lug, 42508-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.441 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 24 – 20 AWG, Wire Size: 0.2 -0.6 mm², Wire Size: 404 – 1021 CMA, Stud Diameter: 4.34 mm, Operating Temperature Range: 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 20000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version ring cable lug
AWG cross-section AWG 24 to 20
Colour metal
Thread size M4
Isolated No
Cable cross-section 0.2-0.6 mm²
Hole diameter 4.34 mm
Material brass, tin-plated
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes