42547-2 | AMP

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 3.02 mm, M2.5, metal, 42547-2

Order No.: 35P2343
EAN: 4099889589436
MPN:
42547-2
42547-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Available in 5 Days: 100,000 pcs.
Leadtime: 24 Weeks **
Total Price:
1,071.00 € *
Price list
Quantity
Price per unit*
20000 pcs.
0.0536 €
40000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 42547-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .1 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 254 – 642 CMA, Stud Diameter: 3.02 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 20000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 26 bis 22
Colour metall
Thread size M2,5
Isolated No
Cable cross-section 0,12-0,4 mm²
Hole diameter 3.02 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes