42721-1 | AMP

Uninsulated ring cable lug, 0.5-1.4 mm², AWG 20 to 16, 3.35 mm, M3, 42721-1

Order No.: 35P2439
EAN: 4099889590104
MPN:
42721-1
42721-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 36 Weeks **
Total Price:
2,356.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0785 €

Cable lug, 42721-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .419 g, Ring & Spade Plating Material: Unplated, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 16 AWG, Wire Size: .5 – 1.4 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 3.35 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 30000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 16
Thread size M3
Isolated No
Cable cross-section 0,5-1,4 mm²
Hole diameter 3.35 mm
Material Messing
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes