42751-2 | AMP

Uninsulated ring cable lug, 1.4-2.0 mm², AWG 16 to 14, 6.53 mm, metal, 42751-2

Order No.: 35P2363
EAN: 4099889589627
MPN:
42751-2
42751-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,161.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1452 €

Cable lug, 42751-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.336 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 16 – 14 AWG, Wire Size: 1.4 – 2 mm², Wire Size: 2582 – 4106 CMA, Stud Diameter: 6.53 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 4000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Isolated No
Cable cross-section 1,4-2,0 mm²
Hole diameter 6.53 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes