42752-2 | AMP
Uninsulated ring cable lug, 0.12-0.4 mm², AWG 16 to 14, 8.2 mm, M8, metal, 42752-2
Order No.: 35P2364
EAN: 4099889589634
MPN:
42752-2
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 26 Weeks **
Total Price:
871.08 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.2178 €
8000 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring tongue terminal, 42752-2, AMP
Ring tongue terminal, Wire size: 16 - 14 AWG, Wire size: 1.4 - 2 mm², Wire size: 2582 - 4106 CMA, Stud size: 5/16, M8
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | metall | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 0,12-0,4 mm² | |
Hole diameter | 8.2 mm | |
Material | Messing, verzinnt | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |