42864-2 | AMP
Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5 mm, metal, 42864-2
Order No.: 35P2362
EAN: 4099889589610
MPN:
42864-2
Unit Price (€ / pc.)
0.2749 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Ring tongue terminal, 42864-2, AMP
Ring tounge terminal, Receptacle style: straight, Wire size: 3 - 6 mm², Barrel type: open, Wire size: 12 - 10 AWG, Stud size: 10, Stud diameter: 5 mm
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | metall | |
Isolated | No | |
Cable cross-section | 3,0-6,0 mm² | |
Hole diameter | 5 mm | |
Material | Messing, verzinnt | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |