42947-2 | AMP

Uninsulated ring cable lug, 3.0-8.0 mm², AWG 12 to 8, 10.29 mm, metal, 42947-2

Order No.: 35P2316
EAN: 4099889589191
MPN:
42947-2
42947-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 708,000 pcs.
Leadtime: 26 Weeks **
Total Price:
856.80 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.4284 €
4000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 42947-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.991 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 12 – 8 AWG, Wire Size: 3 – 8 mm², Wire Size: 6529 – 16507 CMA, Stud Diameter: 10.29 mm, Operating Temperature Range: 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 8
Colour metall
Isolated No
Cable cross-section 3,0-8,0 mm²
Hole diameter 10.29 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes