50334 | AMP

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 2.18 mm, M2, metal, 50334

Order No.: 39P8692
EAN: 4099889603170
MPN:
50334
50334 AMP Cable Lugs Image 1
50334 AMP Cable Lugs Image 2
50334 AMP Cable Lugs Image 3
50334 AMP Cable Lugs Image 4
50334 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 150 pcs.
Available in 5 Days: 18,483 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
25 pcs.
0.9163 €
50 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 50334, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .127 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 2.18 mm, Tongue Thickness: .51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26 to 22
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 2.18 mm
Thread size M2
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes