50717-2 | AMP
Uninsulated ring cable lug, 21 mm², AWG 4, 8.3 mm, M8, 50717-2
Order No.: 71P9184
EAN: 4099891604387
MPN:
50717-2
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Available in 5 Days: 161 pcs.
Leadtime: 23 Weeks **
Total Price:
206.17 € *
Price list
Quantity
Price per unit*
35 pcs.
5.8905 €
85 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 50717-2, AMP
Ring terminal, Ring tongue, 4 AWG Wire size, 21 mm² Wire size, 33100 - 52600 CMA Wire size, Stud size 5/16 / M8.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 4 | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 21 mm² | |
Hole diameter | 8.3 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 150 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |