50719-1 | AMP

Uninsulated ring cable lug, 14 mm², AWG 8, 5 mm, M6, 50719-1

Order No.: 34P1341
EAN: 4099889588767
MPN:
50719-1
50719-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.6029 €
50 pcs.
9.5438 €
100 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 50719-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 7.043 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Size: 6 AWG, Wire Size: 14 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 5.0038 mm, Tongue Thickness: 1.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 150 °C, Heavy Duty: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box, Comment: Not approved for reconnection of residential aluminum branch circuit wiring.,When two or more wires are used in a parallel splice, the combined cross-sectional area must be within the CMA range listed.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Thread size M6
Isolated No
Cable cross-section 14 mm²
Hole diameter 5 mm
Material Zinn
max. operating temperature 150 °C
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes