50831-1 | AMP

Insulated ring cable lug, 0.3-0.6 mm², AWG 22 to 20, 3.68 mm, M3.5, green, 50831-1

Order No.: 39P3183
EAN: 4099889591507
MPN:
50831-1
50831-1 AMP Cable Lugs Image 1
50831-1 AMP Cable Lugs Image 2
50831-1 AMP Cable Lugs Image 3
50831-1 AMP Cable Lugs Image 4
50831-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.9853 €
50 pcs.
6.2832 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 50831-1, AMP

Shape Description: RING-052, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 0.68 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 20 AWG, Wire Size: 0.3 -0.6 mm², Wire Size: 509 – 1290 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 288 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 20
Colour grün
Thread size M3,5
Material Insulation PTFE
Isolated Yes
Cable cross-section 0,3-0,6 mm²
Hole diameter 3.68 mm
Material Kupfer, vernickelt
max. operating temperature 288 °C
Logistics
Country of origin IT
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes