50836 | AMP

Insulated ring cable lug, 0.8-1.4 mm², AWG 18 to 16, 4.34 mm, M4, 50836

Order No.: 39P3180
EAN: 4099889591484
MPN:
50836
50836 AMP Cable Lugs Image 1
50836 AMP Cable Lugs Image 2
50836 AMP Cable Lugs Image 3
50836 AMP Cable Lugs Image 4
50836 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 37 Weeks **
Total Price:
5.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7001 €

Cable lug, 50836, AMP

Shape Description: RING-052, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 10 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 18 – 16 AWG, Wire Size: .8 – 1.4 mm², Wire Size: 1600 – 2800 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 288 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 16
Thread size M4
Material Insulation PTFE
Isolated Yes
Cable cross-section 0,8-1,4 mm²
Hole diameter 4.34 mm
Material Kupfer, vernickelt
max. operating temperature 288 °C
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes