50840 | AMP

Insulated ring cable lug, 2.0-2.15 mm², AWG 14, 4.34 mm, M4, 50840

Order No.: 39P3175
EAN: 4099889591439
MPN:
50840
50840 AMP Cable Lugs Image 1
50840 AMP Cable Lugs Image 2
50840 AMP Cable Lugs Image 3
50840 AMP Cable Lugs Image 4
50840 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
8.7822 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 43 Weeks **
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.0801 €
50 pcs.
7.2709 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 50840, AMP

Shape Description: RING-052, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.207 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 14 AWG, Wire Size: 2 – 2.15 mm², Wire Size: 4234 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 288 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14
Thread size M4
Material Insulation PTFE
Isolated Yes
Cable cross-section 2,0-2,15 mm²
Hole diameter 4.34 mm
Material Kupfer, vernickelt
max. operating temperature 288 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes