50845-1 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 4.34 mm, M4, 50845-1

Order No.: 39P3173
EAN: 4099889591422
MPN:
50845-1
50845-1 AMP Cable Lugs Image 1
50845-1 AMP Cable Lugs Image 2
50845-1 AMP Cable Lugs Image 3
50845-1 AMP Cable Lugs Image 4
50845-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
11.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8048 €

Cable lug, 50845-1, AMP

Shape Description: RING-052, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.828 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 288 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Thread size M4
Material Insulation PTFE
Isolated Yes
Cable cross-section 3,0-6,0 mm²
Hole diameter 4.34 mm
Material Kupfer, vernickelt
max. operating temperature 288 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes