50845-2 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5 mm, black, 50845-2

Order No.: 39P3170
EAN: 4099889591415
MPN:
50845-2
50845-2 AMP Cable Lugs Image 1
50845-2 AMP Cable Lugs Image 2
50845-2 AMP Cable Lugs Image 3
50845-2 AMP Cable Lugs Image 4
50845-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
14.58 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5775 €
5 pcs.
13.8278 €
10 pcs.
12.9353 €
25 pcs.
11.7929 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 50845-2, AMP

Shape Description: RING-052, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.564 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 288 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour black
Material copper, nickel-plated
Material Insulation PTFE
Hole diameter 5 mm
max. operating temperature 288 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes