50981 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 12.7 mm, M12, metal, 50981

Order No.: 39P8673
EAN: 4099889603002
MPN:
50981
50981 AMP Cable Lugs Image 1
50981 AMP Cable Lugs Image 2
50981 AMP Cable Lugs Image 3
50981 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 297 pcs.
Leadtime: 39 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 50981, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.953 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 12.7 mm, Tongue Thickness: 0.84 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 1,25-2,0 mm²
Lochdurchmesser 12.7 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes