51861-4 | AMP

Insulated ring cable lug, 1.25-2 mm², AWG 16 to 14, 5 mm, blue, 51861-4

Order No.: 71P9568
EAN: 4099891604424
MPN:
51861-4
Series: PIDG
AMP
51861-4 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 7,800 pcs.
Leadtime: 18 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3927 €

Ring cable lug, 51861-4, AMP

Terminal, P.I.D.G, Wire size 16-14 AWG, Insulation support, Closed, Straight, Copper, Tin, Tape mounted.

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Material Insulation PVC
Isolated Yes
Cable cross-section 1.25-2 mm²
Hole diameter 5 mm
Material copper, tin-plated
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes