51863-4 | AMP

Insulated ring cable lug, 0.8-0.9 mm², AWG 18, 3.68 mm, M3.5, red, 51863-4

Order No.: 39P3691
EAN: 4099889595208
MPN:
51863-4
Series: PIDG
AMP
51863-4 AMP Cable Lugs Image 1
51863-4 AMP Cable Lugs Image 2
51863-4 AMP Cable Lugs Image 3
51863-4 AMP Cable Lugs Image 4
51863-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9044 €

Cable lug, 51863-4, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 18 AWG, Wire Size: .8 – .9 mm², Wire Size: 1900 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 18
Colour red
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.8-0.9 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes