51864-2 | AMP
Insulated ring cable lug, 1.31-2.08 mm², AWG 16 to 14, 5 mm, blue, 51864-2
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 77,443 pcs.
Leadtime: 45 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 51864-2, AMP
Regular Wire, Closed Barrel, Offset, 300 V, #10, 2050 – 5180 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 16 to 14
- Colour: blue
- Material: Copper, tin-plated
- Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Material Insulation | Nylon | |
Isolated | Yes | |
Cable cross-section | 1,31-2,08 mm² | |
Hole diameter | 5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |