51873-1 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.68 mm, M3.5, 51873-1

Order No.: 71P9573
EAN: 4099891604431
MPN:
51873-1
Series: SOLISTRAND
51873-1 AMP Cable Lugs Image 1
51873-1 AMP Cable Lugs Image 2
51873-1 AMP Cable Lugs Image 3
51873-1 AMP Cable Lugs Image 4
51873-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 22,900 pcs.
Leadtime: 14 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 51873-1, AMP

Ring terminal and Spade terminal, Ring tongue, 22-16 AWG wire size, 0.3-1.42 mm² wire size, 509-3260 CMA wire size.

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Gewindegröße M3,5
Isoliert No
Leiterquerschnitt 0,3-1,42 mm²
Lochdurchmesser 3.68 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes