51986-3 | AMP

Uninsulated ring cable lug, 50 mm², 13.08 mm, M12, 51986-3

Order No.: 71P9628
EAN: 4099891604455
MPN:
51986-3
51986-3 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
22.1102 € *
Available: 0 pcs.
Available in 5 Days: 138 pcs.
Leadtime: 8 Weeks **
Total Price:
22.11 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1102 €
10 pcs.
20.3490 €
25 pcs.
18.3141 €
50 pcs.
16.4815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 51986-3, AMP

Ring terminal, Ring tongue, 0 AWG Wire size, 50 mm² Wire size, 83700 - 119500 CMA Wire size, Stud size 1/2 / M12.

Technical specifications
Ausführung Ringkabelschuh
Gewindegröße M12
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 13.08 mm
Material Kupfer, verzinnt
max. Temperatur 150 °C
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes