52041-3 | AMP

Insulated ring cable lug, 8.0 mm², AWG 8, 6.73 mm, M6, red, 52041-3

Order No.: 39P4257
EAN: 4099889599763
MPN:
52041-3
Series: PLASTI-GRIP
52041-3 AMP Cable Lugs Image 1
52041-3 AMP Cable Lugs Image 2
52041-3 AMP Cable Lugs Image 3
52041-3 AMP Cable Lugs Image 4
52041-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 43 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4522 €

Cable lug, 52041-3, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 8
Farbe rot
Gewindegröße M6
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 8,0 mm²
Lochdurchmesser 6.73 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes