52041-6 | AMP

Insulated ring cable lug, 8.0 mm², AWG 8, 4.34 mm, M4, red, 52041-6

Order No.: 39P3969
EAN: 4099889597165
MPN:
52041-6
Series: PLASTI-GRIP
52041-6 AMP Cable Lugs Image 1
52041-6 AMP Cable Lugs Image 2
52041-6 AMP Cable Lugs Image 3
52041-6 AMP Cable Lugs Image 4
52041-6 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 36 Weeks **
Total Price:
1,457.75 € *
Price list
Quantity
Price per unit*
500 pcs.
2.9155 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 52041-6, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour rot
Thread size M4
Material Insulation Vinyl
Isolated Yes
Cable cross-section 8,0 mm²
Hole diameter 4.34 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes