52041-7 | AMP

Insulated ring cable lug, 8.0 mm², AWG 8, 6.73 mm, M6, red, 52041-7

Order No.: 39P3966
EAN: 4099889597134
MPN:
52041-7
Series: PLASTI-GRIP
52041-7 AMP Cable Lugs Image 1
52041-7 AMP Cable Lugs Image 2
52041-7 AMP Cable Lugs Image 3
52041-7 AMP Cable Lugs Image 4
52041-7 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 43 Weeks **
Total Price:
850.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.7017 €

Cable lug, 52041-7, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour rot
Thread size M6
Material Insulation Vinyl
Isolated Yes
Cable cross-section 8,0 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes