52042-2 | AMP

Insulated ring cable lug, 13-15 mm², AWG 6, 4.34 mm, M4, blue, 52042-2

Order No.: 39P4255
EAN: 4099889599749
MPN:
52042-2
Series: PLASTI-GRIP
52042-2 AMP Cable Lugs Image 1
52042-2 AMP Cable Lugs Image 2
52042-2 AMP Cable Lugs Image 3
52042-2 AMP Cable Lugs Image 4
52042-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Available in 5 Days: 950 pcs.
Leadtime: 43 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2130 €
50 pcs.
2.8917 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 52042-2, AMP

Shape Description: RING-044, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 6
Farbe blau
Gewindegröße M4
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 13-15 mm²
Lochdurchmesser 4.34 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes