52042-7 | AMP

Insulated ring cable lug, 13-15 mm², AWG 6, 6.73 mm, M6, blue, 52042-7

Order No.: 39P3965
EAN: 4099889597127
MPN:
52042-7
Series: PLASTI-GRIP
52042-7 AMP Cable Lugs Image 1
52042-7 AMP Cable Lugs Image 2
52042-7 AMP Cable Lugs Image 3
52042-7 AMP Cable Lugs Image 4
52042-7 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,963.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.3090 €

Cable lug, 52042-7, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 6
Farbe blau
Gewindegröße M6
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 13-15 mm²
Lochdurchmesser 6.73 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TH
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes