52043-3 | AMP

Insulated ring cable lug, 21.2 mm², AWG 4, 6.73 mm, M6, yellow, 52043-3

Order No.: 39P4179
EAN: 4099889599008
MPN:
52043-3
Series: PLASTI-GRIP
52043-3 AMP Cable Lugs Image 1
52043-3 AMP Cable Lugs Image 2
52043-3 AMP Cable Lugs Image 3
52043-3 AMP Cable Lugs Image 4
52043-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Available in 5 Days: 56 pcs.
Leadtime: 46 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7128 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 52043-3, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 4 AWG, Wire Size: 21.2 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 4
Farbe gelb
Gewindegröße M6
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 21,2 mm²
Lochdurchmesser 6.73 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TH
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes