52043 | AMP

Insulated ring cable lug, 21.2 mm², AWG 4, 5 mm, yellow, 52043

Order No.: 39P4249
EAN: 4099889599688
MPN:
52043
Series: PLASTI-GRIP
52043 AMP Cable Lugs Image 1
52043 AMP Cable Lugs Image 2
52043 AMP Cable Lugs Image 3
52043 AMP Cable Lugs Image 4
52043 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
785.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7854 €

Cable lug, 52043, AMP

Shape Description: RING-044, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 4 AWG, Wire Size: 21.2 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.22 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 4
Farbe gelb
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 21,2 mm²
Lochdurchmesser 5 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TH
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes