52044-2 | AMP

Insulated ring cable lug, 34-35 mm², AWG 2, 9.53 mm, red, 52044-2

Order No.: 39P4176
EAN: 4099889598971
MPN:
52044-2
Series: PLASTI-GRIP
52044-2 AMP Cable Lugs Image 1
52044-2 AMP Cable Lugs Image 2
52044-2 AMP Cable Lugs Image 3
52044-2 AMP Cable Lugs Image 4
52044-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
9.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7461 €

Ring cable lug, 52044-2, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 9.53 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 2
Colour red
Material Insulation vinyl
Isolated Yes
Cable cross-section 34-35 mm²
Hole diameter 9.53 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes