52044-4 | AMP

Insulated ring cable lug, 34-35 mm², AWG 2, 7.92 mm, M8, red, 52044-4

Order No.: 39P4178
EAN: 4099889598995
MPN:
52044-4
Series: PLASTI-GRIP
52044-4 AMP Cable Lugs Image 1
52044-4 AMP Cable Lugs Image 2
52044-4 AMP Cable Lugs Image 3
52044-4 AMP Cable Lugs Image 4
52044-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
4,188.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.1888 €

Cable lug, 52044-4, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour rot
Thread size M8
Material Insulation Vinyl
Isolated Yes
Cable cross-section 34-35 mm²
Hole diameter 7.92 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes