52077-2 | AMP

Insulated ring cable lug, 6.11 mm², AWG 10, 13.08 mm, M12, yellow, 52077-2

Order No.: 71P9637
EAN: 4099891604479
MPN:
52077-2
Series: PIDG
52077-2 AMP Cable Lugs Image 1
52077-2 AMP Cable Lugs Image 2
52077-2 AMP Cable Lugs Image 3
52077-2 AMP Cable Lugs Image 4
52077-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Available in 5 Days: 1,717 pcs.
Leadtime: 55 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 52077-2, AMP

Ring terminal, Ring tongue, 10 AWG Wire size, 6.11 mm² Wire size, 12066 CMA Wire size, Stud size M12/1/2.

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 10
Farbe gelb
Gewindegröße M12
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 6,11 mm²
Lochdurchmesser 13.08 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Schrumpfschlauch Yes
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes