52197 | AMP

Uninsulated ring cable lug, 13-15 mm², AWG 6, 5 mm, metal, 52197

Order No.: 39P8713
EAN: 4099889603378
MPN:
52197
52197 AMP Cable Lugs Image 1
52197 AMP Cable Lugs Image 2
52197 AMP Cable Lugs Image 3
52197 AMP Cable Lugs Image 4
52197 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
2,213.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.1067 €

Cable lug, 52197, AMP

Shape Description: RING-051, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.45 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 6
Colour metall
Isolated No
Cable cross-section 13-15 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes