52263 | AMP

Insulated ring cable lug, 8.0 mm², AWG 8, 5 mm, red, 52263

Order No.: 39P4171
EAN: 4099889598926
MPN:
52263
Series: PLASTI-GRIP
AMP
52263 AMP Cable Lugs Image 1
52263 AMP Cable Lugs Image 2
52263 AMP Cable Lugs Image 3
52263 AMP Cable Lugs Image 4
52263 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9282 €

Cable lug, 52263, AMP

Shape Description: RING-044, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 8
Colour red
Material Insulation vinyl
Isolated Yes
Cable cross-section 8.0 mm²
Hole diameter 5 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin MY
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes