52264-1 | AMP

Insulated ring cable lug, 13-15 mm², AWG 6, 9.53 mm, blue, 52264-1

Order No.: 39P4185
EAN: 4099889599060
MPN:
52264-1
Series: PLASTI-GRIP
52264-1 AMP Cable Lugs Image 1
52264-1 AMP Cable Lugs Image 2
52264-1 AMP Cable Lugs Image 3
52264-1 AMP Cable Lugs Image 4
52264-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7850 €

Ring cable lug, 52264-1, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 9.53 mm,9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 6
Colour blue
Material Insulation vinyl
Isolated Yes
Cable cross-section 13-15 mm²
Hole diameter 9.53 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin MY
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes