52266-4 | AMP

Insulated ring cable lug, 21 mm², AWG 4, 9.53 mm, yellow, 52266-4

Order No.: 39P4181
EAN: 4099889599022
MPN:
52266-4
Series: PLASTI-GRIP
52266-4 AMP Cable Lugs Image 1
52266-4 AMP Cable Lugs Image 2
52266-4 AMP Cable Lugs Image 3
52266-4 AMP Cable Lugs Image 4
52266-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: 46 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4272 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 52266-4, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 4 AWG, Wire Size: 21 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 9.53 mm,9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 4
Farbe gelb
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 21 mm²
Lochdurchmesser 9.53 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes