52266 | AMP

Insulated ring cable lug, 21 mm², AWG 4, 8.33 mm, M8, yellow, 52266

Order No.: 39P4182
EAN: 4099889599039
MPN:
52266
Series: PLASTI-GRIP
52266 AMP Cable Lugs Image 1
52266 AMP Cable Lugs Image 2
52266 AMP Cable Lugs Image 3
52266 AMP Cable Lugs Image 4
52266 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
559.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5593 €

Ring cable lug, 52266, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 4 AWG, Wire Size: 21 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 1.22 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour gelb
Thread size M8
Material Insulation Vinyl
Isolated Yes
Cable cross-section 21 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes