52269-1 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 13.08 mm, M12, metal, 52269-1

Order No.: 39P8308
EAN: 4099889600629
MPN:
52269-1
52269-1 AMP Cable Lugs Image 1
52269-1 AMP Cable Lugs Image 2
52269-1 AMP Cable Lugs Image 3
52269-1 AMP Cable Lugs Image 4
52269-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7378 €

Cable lug, 52269-1, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Thread size M12
Isolated No
Cable cross-section 3,0-6,0 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes