52273 | AMP

Insulated ring cable lug, 0.3-0.4 mm², AWG 22, 2.84 mm, M2.5, red, 52273

Order No.: 39P3707
EAN: 4099889595338
MPN:
52273
Series: PIDG
AMP
52273 AMP Cable Lugs Image 1
52273 AMP Cable Lugs Image 2
52273 AMP Cable Lugs Image 3
52273 AMP Cable Lugs Image 4
52273 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

Ring cable lug, 52273, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: 0.3 -0.4 mm², Wire Size: 754 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: 0.84 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 22
Colour red
Thread size M2.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.3-0.4 mm²
Hole diameter 2.84 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes