52274 | AMP

Insulated ring cable lug, 1.25-1.4 mm², AWG 16, 2.84 mm, M2.5, blue, 52274

Order No.: 39P3681
EAN: 4099889595116
MPN:
52274
Series: PIDG
52274 AMP Cable Lugs Image 1
52274 AMP Cable Lugs Image 2
52274 AMP Cable Lugs Image 3
52274 AMP Cable Lugs Image 4
52274 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1424 €

Cable lug, 52274, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 1.4 mm², Wire Size: 2800 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16
Colour blue
Thread size M2.5
Material Insulation PA
Isolated Yes
Cable cross-section 1.25-1.4 mm²
Hole diameter 2.84 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes