52284-2 | AMP
Insulated ring cable lug, 0.5-0.6 mm², AWG 20, 3.51 mm, M3.5, red, 52284-2
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 1,927 pcs.
Leadtime: 42 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0115 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 52284-2, AMP
Ring terminal, Ring tongue, 20 AWG Wire size, 0.5-0.6 mm² Wire size, 1186 CMA Wire size, Stud size M3.5/#6.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 20 | |
Colour | rot | |
Thread size | M3,5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,5-0,6 mm² | |
Hole diameter | 3.51 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |