52289 | AMP

Insulated ring cable lug, 41-60 mm², 12.7 mm, M12, blue, 52289

Order No.: 71P9752
EAN: 4099891604516
MPN:
52289
Series: PLASTI-GRIP
52289 AMP Cable Lugs Image 1
52289 AMP Cable Lugs Image 2
52289 AMP Cable Lugs Image 3
52289 AMP Cable Lugs Image 4
52289 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
16.7790 € *
Available: 0 pcs.
Available in 5 Days: 159 pcs.
Leadtime: 16 Weeks **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
10 pcs.
15.4462 €
50 pcs.
13.8992 €
100 pcs.
12.5069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 52289, AMP

Ring terminal, Ring tongue, 0 AWG Wire size, 41-60 mm² Wire size, 83700-119500 CMA Wire size, Stud size M12/1/2.

Technical specifications
Version Ringkabelschuh
Colour blau
Thread size M12
Material Insulation PVC
Isolated Yes
Cable cross-section 41-60 mm²
Hole diameter 12.7 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes