52291 | AMP

Insulated ring cable lug, 8.0 mm², AWG 8, 8.33 mm, M8, red, 52291

Order No.: 39P4173
EAN: 4099889598940
MPN:
52291
Series: PLASTI-GRIP
52291 AMP Cable Lugs Image 1
52291 AMP Cable Lugs Image 2
52291 AMP Cable Lugs Image 3
52291 AMP Cable Lugs Image 4
52291 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
25 pcs.
1.5232 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 52291, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 8.0 mm²
AWG cross-section AWG 8
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation vinyl
Hole diameter 8.33 mm
Thread size M8
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes