52307-1 | AMP

Insulated ring cable lug, 0.5-0.6 mm², AWG 20, 2.18 mm, M2, red, 52307-1

Order No.: 71P9761
EAN: 4099891604523
MPN:
52307-1
Series: PIDG
52307-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 4,532 pcs.
Leadtime: 20 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
300 pcs.
0.6902 €
700 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 52307-1, AMP

Wire terminal, P.I.D.G, Ring tongue, Wire size 22-20 AWG, Insulation restriction, Closed, Straight, Copper, Tin, Loose piece.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20
Colour rot
Thread size M2
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-0,6 mm²
Hole diameter 2.18 mm
Material Kupfer, verzinnt
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes